MFR Recommended
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

TRSF3243CPWR | |
|---|---|
DigiKey Part Number | 296-25102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3243CPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3243CPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3243IPWR | Texas Instruments | 3.562 | 296-25105-1-ND | 2,51000 € | MFR Recommended |
| SN75C3243PWR | Texas Instruments | 6.710 | 296-13058-1-ND | 2,31000 € | Parametric Equivalent |
| MAX3243ECUI+ | Analog Devices Inc./Maxim Integrated | 1.994 | MAX3243ECUI+-ND | 14,04000 € | Direct |
| MAX3243ECUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243ECUI+T-ND | 9,69699 € | Direct |
| MAX3244ECUI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3244ECUI+-ND | 16,45000 € | Direct |




