Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

TRSF3243CPW | |
|---|---|
DigiKey Part Number | TRSF3243CPW-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3243CPW |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3243CPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECUI+ | Analog Devices Inc./Maxim Integrated | 1.994 | MAX3243ECUI+-ND | 14,04000 € | Direct |
| MAX3243ECUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243ECUI+T-ND | 9,69699 € | Direct |
| MAX3244ECUI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3244ECUI+-ND | 16,45000 € | Direct |
| SP3243EBCY-L/TR | MaxLinear, Inc. | 0 | 1016-SP3243EBCY-L/TRCT-ND | 1,08000 € | Direct |
| SP3243EUCY-L/TR | MaxLinear, Inc. | 1.930 | 1016-SP3243EUCY-L/TRCT-ND | 1,16000 € | Direct |



