Similar
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

TRSF3243CDW | |
|---|---|
DigiKey Part Number | TRSF3243CDW-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3243CDW |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3243CDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECDWR | Texas Instruments | 2.075 | 296-19807-1-ND | 2,87000 € | Similar |
| SN75C3243DW | Texas Instruments | 8 | 296-34155-5-ND | 3,38000 € | Parametric Equivalent |
| MAX3243ECWI+ | Analog Devices Inc./Maxim Integrated | 98 | MAX3243ECWI+-ND | 14,36000 € | Direct |
| MAX3244ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3244ECWI+-ND | 11,32220 € | Direct |
| MAX3245ECWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3245ECWI+T-ND | 9,70910 € | Direct |



