Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRSF3232IDW | |
|---|---|
DigiKey Part Number | TRSF3232IDW-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3232IDW |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232IDW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232EIDWR | Texas Instruments | 5.644 | 296-25092-2-ND | 2,30455 € | Direct |
| SN65C3232DW | Texas Instruments | 0 | SN65C3232DW-ND | 2,87875 € | Parametric Equivalent |
| SN65C3232EDW | Rochester Electronics, LLC | 11.564 | 2156-SN65C3232EDW-ND | 2,66438 € | Parametric Equivalent |
| TRSF3232EIDW | Rochester Electronics, LLC | 9.322 | 2156-TRSF3232EIDW-ND | 4,69000 € | Parametric Equivalent |


