TRSF3232IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 421
Unit Price: 2,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.796
Unit Price: 1,90000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.764
Unit Price: 1,82000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3.544
Unit Price: 0,92000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,43867 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3232IDRG4

DigiKey Part Number
TRSF3232IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRSF3232IDRG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRSF3232IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes