Direct
Parametric Equivalent
Similar
Similar

TRSF3232IDG4 | |
|---|---|
DigiKey Part Number | TRSF3232IDG4-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3232IDG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232IDG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232EIDR | Texas Instruments | 1.009 | 296-TRSF3232EIDRCT-ND | 1,86000 € | Direct |
| SN65C3232ED | Texas Instruments | 137 | 296-33566-5-ND | 3,24000 € | Parametric Equivalent |
| SP3232EUCN-L | MaxLinear, Inc. | 3.297 | 1016-1110-5-ND | 0,91000 € | Similar |
| SP3232EUCN-L/TR | MaxLinear, Inc. | 0 | SP3232EUCN-L/TR-ND | 0,43322 € | Similar |



