
TRSF3232EIDBR | |
|---|---|
DigiKey Part Number | 296-TRSF3232EIDBRTR-ND - Tape & Reel (TR) 296-TRSF3232EIDBRCT-ND - Cut Tape (CT) 296-TRSF3232EIDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232EIDBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232EIDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232EIDR | Texas Instruments | 817 | 296-TRSF3232EIDRCT-ND | 1,86000 € | MFR Recommended |
| SN65C3232EDBR | Texas Instruments | 2.977 | 296-20999-1-ND | 2,27000 € | Parametric Equivalent |
| ICL3232CVZ | Renesas Electronics Corporation | 974 | ICL3232CVZ-ND | 1,74000 € | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 472 | ICL3232CVZ-TCT-ND | 1,74000 € | Similar |
| ICL3232ECAZ | Renesas Electronics Corporation | 15 | ICL3232ECAZ-ND | 1,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,69800 € | 26,98 € |
| 25 | 2,48120 € | 62,03 € |
| 100 | 2,24220 € | 224,22 € |
| 250 | 2,12840 € | 532,10 € |
| 500 | 2,05974 € | 1.029,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,13342 € | 4.266,84 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |











