
TRSF3232ECPWR | |
|---|---|
DigiKey Part Number | 296-25089-2-ND - Tape & Reel (TR) 296-25089-1-ND - Cut Tape (CT) 296-25089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232ECPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232ECPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,43920 € | 35,98 € |
| 100 | 1,28890 € | 128,89 € |
| 250 | 1,21720 € | 304,30 € |
| 500 | 1,18492 € | 592,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10919 € | 2.218,38 € |
| 4.000 | 1,08510 € | 4.340,40 € |
| 6.000 | 1,07303 € | 6.438,18 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


