TRSF3232CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.371
Unit Price: 2,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 593
Unit Price: 2,09000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 938
Unit Price: 1,91000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 490
Unit Price: 1,91000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 1.710
Unit Price: 0,85000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 4.087
Unit Price: 0,85000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 3.544
Unit Price: 0,92000 €
Datasheet

Direct


STMicroelectronics
In Stock: 6.647
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,43867 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3232CDRG4

DigiKey Part Number
TRSF3232CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRSF3232CDRG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRSF3232CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes