Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

TRSF3232CDBG4 | |
|---|---|
DigiKey Part Number | TRSF3232CDBG4-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3232CDBG4 |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232CDBG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232ECDBR | Texas Instruments | 0 | 296-25086-1-ND | 2,74000 € | Direct |
| MAX3232ECAE+ | Analog Devices Inc./Maxim Integrated | 1.873 | MAX3232ECAE+-ND | 9,90000 € | Direct |
| MAX3232ECAE+T | Analog Devices Inc./Maxim Integrated | 3.979 | MAX3232ECAE+TCT-ND | 9,90000 € | Direct |
| SP3232EUEA-L/TR | MaxLinear, Inc. | 0 | 1016-SP3232EUEA-L/TRCT-ND | 1,18000 € | Upgrade |
| SN75C3232EDB | Rochester Electronics, LLC | 10.298 | 2156-SN75C3232EDB-ND | 2,15034 € | Parametric Equivalent |




