Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRSF3223IPWRG4 | |
|---|---|
DigiKey Part Number | TRSF3223IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3223IPWRG4 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3223IPWRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3223EIPWR | Texas Instruments | 3.446 | 296-25085-1-ND | 3,31000 € | Parametric Equivalent |
| MAX3223EEUP+ | Analog Devices Inc./Maxim Integrated | 706 | MAX3223EEUP+-ND | 11,63000 € | Direct |
| MAX3223EEUP+T | Analog Devices Inc./Maxim Integrated | 4.087 | MAX3223EEUP+CT-ND | 11,63000 € | Direct |
| MAX3224EEUP+ | Analog Devices Inc./Maxim Integrated | 204 | MAX3224EEUP+-ND | 11,63000 € | Direct |
| MAX3225EEUP+ | Analog Devices Inc./Maxim Integrated | 1.151 | MAX3225EEUP+-ND | 11,63000 € | Direct |




