Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent

TRSF3223IDBR | |
|---|---|
DigiKey Part Number | TRSF3223IDBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3223IDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3223IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3223DBR | Texas Instruments | 0 | 296-13486-1-ND | 3,17000 € | Parametric Equivalent |
| SN65C3223EDBR | Texas Instruments | 0 | 296-20996-1-ND | 2,91438 € | Parametric Equivalent |
| TRSF3223EIDBR | Texas Instruments | 0 | 296-25083-1-ND | 2,62000 € | Parametric Equivalent |
| ICL3225EIAZ | Renesas Electronics Corporation | 1.027 | ICL3225EIAZ-ND | 2,62000 € | Direct |
| ICL3225EIAZ-T | Renesas Electronics Corporation | 185 | ICL3225EIAZ-TCT-ND | 2,62000 € | Direct |





