Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

TRSF3223CPWRG4 | |
|---|---|
DigiKey Part Number | TRSF3223CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3223CPWRG4 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3223CPWRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C3223PWR | Texas Instruments | 4.000 | 296-13501-2-ND | 2,33882 € | Parametric Equivalent |
| MAX3223ECUP+ | Analog Devices Inc./Maxim Integrated | 357 | MAX3223ECUP+-ND | 9,28000 € | Direct |
| MAX3223ECUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3223ECUP+T-ND | 6,14802 € | Direct |
| MAX3224ECUP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3224ECUP+-ND | 9,28000 € | Direct |
| MAX3224ECUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3224ECUP+T-ND | 6,14802 € | Direct |




