2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3222EIPWR

DigiKey Part Number
296-25079-2-ND - Tape & Reel (TR)
296-25079-1-ND - Cut Tape (CT)
296-25079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRSF3222EIPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3222EIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS3222EIPWRTexas Instruments1.066296-22593-1-ND2,12000 €Parametric Equivalent
MAX3222EEUP+Analog Devices Inc./Maxim Integrated1.155MAX3222EEUP+-ND10,56000 €Direct
MAX3222EEUP+TAnalog Devices Inc./Maxim Integrated2.215MAX3222EEUP+CT-ND10,56000 €Direct
MAX3222EEUP/V+Analog Devices Inc./Maxim Integrated22505-MAX3222EEUP/V+-ND16,59000 €Direct
SP3222EUEY-L/TRMaxLinear, Inc.4.8381016-1795-1-ND1,72000 €Direct
In-Stock: 533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,22300 €22,23 €
252,03960 €50,99 €
1001,83740 €183,74 €
2501,74104 €435,26 €
5001,72036 €860,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,59579 €3.191,58 €
4.0001,56340 €6.253,60 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €