TRSF3221IDBG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.440
Unit Price: 2,42000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 875
Unit Price: 2,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 99
Unit Price: 2,47000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11
Unit Price: 2,13000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 13.489
Unit Price: 1,74000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.695
Unit Price: 1,74000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.816
Unit Price: 1,74000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3.499
Unit Price: 1,74000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.098
Unit Price: 8,61000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5.601
Unit Price: 8,61000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.881
Unit Price: 8,61000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.326
Unit Price: 8,24000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 429
Unit Price: 8,61000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: 10,15000 €
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3221IDBG4

DigiKey Part Number
TRSF3221IDBG4-ND
Manufacturer
Manufacturer Product Number
TRSF3221IDBG4
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3221IDBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes