
TRSF3221EIDYYR | |
|---|---|
DigiKey Part Number | 296-TRSF3221EIDYYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3221EIDYYR |
Description | SINGLE CHANNEL 1MBPS RS-232 LINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SOT-23-THIN |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOT-23-THIN |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02379 € | 3.071,37 € |
| Unit Price without VAT: | 1,02379 € |
|---|---|
| Unit Price with VAT: | 1,21831 € |

