SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF23243CDLR

DigiKey Part Number
296-25067-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRSF23243CDLR
Description
IC TRANSCEIVER FULL 3/5 48SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF23243CDLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.100 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.100In Stock
Ships from Rochester Electronics, LLC