3/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3386EIPWR

DigiKey Part Number
296-25065-2-ND - Tape & Reel (TR)
296-25065-1-ND - Cut Tape (CT)
296-25065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3386EIPWR
Description
IC TRANSCEIVER FULL 3/2 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3386EIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3386EIPWRTexas Instruments2.105296-19833-1-ND4,46000 €Parametric Equivalent
MAX3386EEUP+Analog Devices Inc./Maxim Integrated286MAX3386EEUP+-ND10,12000 €Direct
MAX3386ECUP+Analog Devices Inc./Maxim Integrated389MAX3386ECUP+-ND10,26000 €Similar
ICL3222EIVZ-TRenesas Electronics Corporation1.458ICL3222EIVZ-TCT-ND2,25000 €Parametric Equivalent
ICL3223EIVZ-TRenesas Electronics Corporation437ICL3223EIVZ-TCT-ND2,57000 €Parametric Equivalent
In-Stock: 1.663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,40900 €34,09 €
253,14280 €78,57 €
1002,85060 €285,06 €
2502,72376 €680,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,50129 €5.002,58 €
Manufacturers Standard Package
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €