MFR Recommended
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRS3318ECPW | |
|---|---|
DigiKey Part Number | TRS3318ECPW-ND |
Manufacturer | |
Manufacturer Product Number | TRS3318ECPW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3318ECPW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 2.25V ~ 3V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3318EIPWR | Texas Instruments | 3.976 | 296-25062-1-ND | 3,45000 € | MFR Recommended |
| MAX3318EAP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX3318EAP+-ND | 12,56348 € | Similar |
| MAX3318ECUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3318ECUP+T-ND | 6,13483 € | Similar |
| MAX3318EEUP+ | Analog Devices Inc./Maxim Integrated | 117 | MAX3318EEUP+-ND | 11,87000 € | Similar |
| MAX3316ECUP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3316ECUP+-ND | 9,56000 € | Parametric Equivalent |




