Parametric Equivalent
Parametric Equivalent
Similar

TRS3318CDBR | |
|---|---|
DigiKey Part Number | TRS3318CDBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3318CDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3318CDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 460Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 2.25V ~ 3V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3318CDBR | Texas Instruments | 9.950 | 296-20935-2-ND | 2,09033 € | Parametric Equivalent |
| TRS3318ECDBR | Texas Instruments | 9.780 | 296-25060-2-ND | 2,09033 € | Parametric Equivalent |
| MAX3318EAP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX3318EAP+-ND | 12,56348 € | Similar |



