Similar
Parametric Equivalent

TRS3318CDB | |
|---|---|
DigiKey Part Number | TRS3318CDB-ND |
Manufacturer | |
Manufacturer Product Number | TRS3318CDB |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3318CDB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 2.25V ~ 3V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3318EAP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX3318EAP+-ND | 12,56348 € | Similar |
| MAX3318ECAP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3318ECAP+-ND | 3,09000 € | Parametric Equivalent |


