TRS3243CPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 657
Unit Price: 1,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.401
Unit Price: 2,02000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.994
Unit Price: 13,69000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,38035 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,04000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,04000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 645
Unit Price: 21,25000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,44631 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 698
Unit Price: 21,90000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,46303 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: 17,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,14623 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,46303 €
Datasheet
3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3243CPWR

DigiKey Part Number
296-25054-2-ND - Tape & Reel (TR)
296-25054-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRS3243CPWR
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3243CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types