Similar
Similar
Parametric Equivalent

TRS3243CDWR | |
|---|---|
DigiKey Part Number | TRS3243CDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3243CDWR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243CDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECWI+ | Analog Devices Inc./Maxim Integrated | 98 | MAX3243ECWI+-ND | 14,48000 € | Similar |
| MAX3245EEWI+ | Analog Devices Inc./Maxim Integrated | 41 | MAX3245EEWI+-ND | 21,79000 € | Similar |
| MAX3241ECWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECWI+T-ND | 12,00579 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74878 € | 748,78 € |
| 2.000 | 0,72817 € | 1.456,34 € |
| 3.000 | 0,71783 € | 2.153,49 € |
| 5.000 | 0,70640 € | 3.532,00 € |
| 7.000 | 0,69970 € | 4.897,90 € |
| 10.000 | 0,69328 € | 6.932,80 € |
| Unit Price without VAT: | 0,74878 € |
|---|---|
| Unit Price with VAT: | 0,89105 € |


