


TRS3243CDBR | |
|---|---|
DigiKey Part Number | 296-25053-2-ND - Tape & Reel (TR) 296-25053-1-ND - Cut Tape (CT) 296-25053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243CDBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243CDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3245ECAZ | Renesas Electronics Corporation | 517 | ICL3245ECAZ-ND | 2,92000 € | Direct |
| ICL3245ECAZ-T | Renesas Electronics Corporation | 3.237 | ICL3245ECAZ-TCT-ND | 2,92000 € | Direct |
| MAX3243ECAI+ | Analog Devices Inc./Maxim Integrated | 313 | MAX3243ECAI+-ND | 6,38000 € | Direct |
| MAX3244ECAI+ | Analog Devices Inc./Maxim Integrated | 13 | MAX3244ECAI+-ND | 15,83000 € | Direct |
| MAX3245ECAI+ | Analog Devices Inc./Maxim Integrated | 588 | MAX3245ECAI+-ND | 11,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93640 € | 23,41 € |
| 100 | 0,83230 € | 83,23 € |
| 250 | 0,78280 € | 195,70 € |
| 500 | 0,75294 € | 376,47 € |
| 1.000 | 0,74770 € | 747,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70812 € | 1.416,24 € |
| 4.000 | 0,69147 € | 2.765,88 € |
| 6.000 | 0,68313 € | 4.098,78 € |
| 10.000 | 0,67389 € | 6.738,90 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

