
TRS3238EIDW | |
|---|---|
DigiKey Part Number | TRS3238EIDW-ND |
Manufacturer | |
Manufacturer Product Number | TRS3238EIDW |
Description | IC TRANSCEIVER FULL 5/3 28SOIC |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3238EIDW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 400kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |

