Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

TRS3237ECPWG4 | |
|---|---|
DigiKey Part Number | TRS3237ECPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRS3237ECPWG4 |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3237ECPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |




