Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3232IDWR | |
|---|---|
DigiKey Part Number | TRS3232IDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3232IDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232IDWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232EIDWR | Texas Instruments | 2.372 | 296-19854-1-ND | 1,51000 € | Parametric Equivalent |
| MAX3232IDWR | Texas Instruments | 0 | 296-13099-1-ND | 1,76000 € | Parametric Equivalent |
| MAX3232EEWE+ | Analog Devices Inc./Maxim Integrated | 277 | MAX3232EEWE+-ND | 11,63000 € | Direct |
| MAX3232EEWE+T | Analog Devices Inc./Maxim Integrated | 1.333 | MAX3232EEWE+TCT-ND | 11,63000 € | Direct |
| ICL3232ECBZ | Renesas Electronics Corporation | 14 | ICL3232ECBZ-ND | 2,00000 € | Similar |





