TRS3232EIPWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 13.838
Unit Price: 1,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.130
Unit Price: 3,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.121
Unit Price: 3,14000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 764
Unit Price: 1,76000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 350
Unit Price: 1,76000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5
Unit Price: 1,72000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 2,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,90000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15
Unit Price: 2,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15.477
Unit Price: 2,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 840
Unit Price: 2,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.941
Unit Price: 1,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.878
Unit Price: 7,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.914
Unit Price: 7,18000 €
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232EIPWG4

DigiKey Part Number
TRS3232EIPWG4-ND
Manufacturer
Manufacturer Product Number
TRS3232EIPWG4
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3232EIPWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS3232EIPWRTexas Instruments13.838296-22598-1-ND1,05000 €Direct
ADM3232EARUZAnalog Devices Inc.1.130505-ADM3232EARUZ-ND3,14000 €Similar
ADM3232EARUZ-REEL7Analog Devices Inc.6.121505-ADM3232EARUZ-REEL7CT-ND3,14000 €Similar
ICL3232CVZRenesas Electronics Corporation764ICL3232CVZ-ND1,76000 €Similar
ICL3232CVZ-TRenesas Electronics Corporation350ICL3232CVZ-TCT-ND1,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes