Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3232EID | |
|---|---|
DigiKey Part Number | 296-41945-5-ND |
Manufacturer | |
Manufacturer Product Number | TRS3232EID |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232EID Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3232EARNZ | Analog Devices Inc. | 925 | 505-ADM3232EARNZ-ND | 3,11000 € | Similar |
| ADM3232EARNZ-REEL7 | Analog Devices Inc. | 2.274 | ADM3232EARNZ-REEL7CT-ND | 3,11000 € | Similar |
| ICL3232CBNZ | Renesas Electronics Corporation | 0 | ICL3232CBNZ-ND | 2,01000 € | Similar |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 3.616 | 20-ICL3232CBNZ-TCT-ND | 2,01000 € | Similar |
| ICL3232ECBNZ | Renesas Electronics Corporation | 928 | ICL3232ECBNZ-ND | 1,89000 € | Similar |




