Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TRS3232CPWRG4 | |
|---|---|
DigiKey Part Number | TRS3232CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3232CPWRG4 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232CPWRG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232IPWR | Texas Instruments | 22.172 | 296-13100-1-ND | 1,75000 € | Direct |
| TRS3232ECDWR | Texas Instruments | 2.281 | 296-TRS3232ECDWRCT-ND | 1,27000 € | Direct |
| MAX3232CPWR | Texas Instruments | 19.898 | 296-13096-1-ND | 1,75000 € | Parametric Equivalent |
| MAX3232CPWRG4 | Texas Instruments | 2.422 | 296-41322-1-ND | 1,55000 € | Parametric Equivalent |
| MAX3232ECPWR | Texas Instruments | 7.497 | 296-19263-1-ND | 1,32000 € | Parametric Equivalent |









