TRS3223EIDW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 698
Unit Price: 9,28000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.803
Unit Price: 3,58000 €
Datasheet
2/2 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3223EIDW

DigiKey Part Number
TRS3223EIDW-ND
Manufacturer
Manufacturer Product Number
TRS3223EIDW
Description
IC TRANSCEIVER FULL 2/2 20SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS3223EIDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3223ECAP+Analog Devices Inc./Maxim Integrated698MAX3223ECAP+-ND9,28000 €Similar
MAX3223EIDWRochester Electronics, LLC4.8032156-MAX3223EIDW-ND3,58000 €Parametric Equivalent
Obsolete
Marketplace Stock: 3.700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.700In Stock
Ships from Rochester Electronics, LLC