Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3222IDBG4 | |
|---|---|
DigiKey Part Number | TRS3222IDBG4-ND |
Manufacturer | |
Manufacturer Product Number | TRS3222IDBG4 |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3222IDBG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EEAP+ | Analog Devices Inc./Maxim Integrated | 255 | MAX3222EEAP+-ND | 11,00000 € | Direct |
| MAX3222EEAP+T | Analog Devices Inc./Maxim Integrated | 1.954 | 175-MAX3222EEAP+TCT-ND | 11,00000 € | Direct |
| TRS3222EIDB | Rochester Electronics, LLC | 3.965 | 2156-TRS3222EIDB-ND | 2,24000 € | Direct |
| MAX3222CAP+ | Analog Devices Inc./Maxim Integrated | 197 | MAX3222CAP+-ND | 7,12000 € | Similar |
| MAX3222CAP+T | Analog Devices Inc./Maxim Integrated | 2.380 | MAX3222CAP+CT-ND | 7,12000 € | Similar |





