TRS3221ECDB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 176
Unit Price: 2,02000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2.080
Unit Price: 8,57000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 5.140
Unit Price: 8,57000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.175
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14.733
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.455
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 915
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.966
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.920
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.222
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13.374
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.209
Unit Price: 2,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,73000 €
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3221ECDB

DigiKey Part Number
296-34667-5-ND
Manufacturer
Manufacturer Product Number
TRS3221ECDB
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3221ECDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS3221CDBTexas Instruments176TRS3221CDB-ND2,02000 €Parametric Equivalent
MAX3221EEAE+Analog Devices Inc./Maxim Integrated2.080MAX3221EEAE+-ND8,57000 €Upgrade
MAX3221EEAE+TAnalog Devices Inc./Maxim Integrated5.140MAX3221EEAE+TCT-ND8,57000 €Upgrade
ICL3221CAZRenesas Electronics Corporation4.175ICL3221CAZ-ND1,73000 €Similar
ICL3221CAZ-TRenesas Electronics Corporation14.733ICL3221CAZ-TCT-ND1,73000 €Similar
Obsolete
Marketplace Stock: 27.718 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27.718In Stock
Ships from Rochester Electronics, LLC