TRS3221CDBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.699
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.000
Unit Price: 0,88298 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.265
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.378
Unit Price: 1,55000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.350
Unit Price: 8,61000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 5.631
Unit Price: 8,61000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.964
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14.733
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.255
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.140
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.856
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.439
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.382
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13.599
Unit Price: 1,74000 €
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3221CDBR

DigiKey Part Number
296-25016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3221CDBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3221CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types