
TRS232IDR | |
|---|---|
DigiKey Part Number | TRS232IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS232IDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS232IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36663 € | 916,58 € |
| 5.000 | 0,35749 € | 1.787,45 € |
| 7.500 | 0,35291 € | 2.646,82 € |
| 12.500 | 0,34783 € | 4.347,88 € |
| 17.500 | 0,34486 € | 6.035,05 € |
| 25.000 | 0,34201 € | 8.550,25 € |
| Unit Price without VAT: | 0,36663 € |
|---|---|
| Unit Price with VAT: | 0,43629 € |

