
TRS213EIDBR | |
|---|---|
DigiKey Part Number | 296-TRS213EIDBRTR-ND - Tape & Reel (TR) 296-TRS213EIDBRCT-ND - Cut Tape (CT) 296-TRS213EIDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS213EIDBR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33000 € | 13,30 € |
| 25 | 1,21120 € | 30,28 € |
| 100 | 1,08150 € | 108,15 € |
| 250 | 1,01964 € | 254,91 € |
| 500 | 0,98490 € | 492,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,92637 € | 1.852,74 € |
| 4.000 | 0,90556 € | 3.622,24 € |
| 6.000 | 0,89514 € | 5.370,84 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

