Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS211CDWRG4 | |
|---|---|
DigiKey Part Number | TRS211CDWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS211CDWRG4 |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS211CDWRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211CDWR | Texas Instruments | 31.964 | 296-18495-1-ND | 2,10000 € | Parametric Equivalent |
| MAX213CDWR | Texas Instruments | 0 | 296-19836-1-ND | 2,55000 € | Parametric Equivalent |
| HIN211EIBZ | Renesas Electronics Corporation | 0 | HIN211EIBZ-ND | 2,40000 € | Upgrade |
| MAX211EEWI+ | Analog Devices Inc./Maxim Integrated | 95 | MAX211EEWI+-ND | 15,44000 € | Upgrade |
| MAX211EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX211EEWI+T-ND | 10,77180 € | Upgrade |





