
TRS208IDBR | |
|---|---|
DigiKey Part Number | 296-24998-2-ND - Tape & Reel (TR) 296-24998-1-ND - Cut Tape (CT) 296-24998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS208IDBR |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS208IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56200 € | 15,62 € |
| 25 | 1,42600 € | 35,65 € |
| 100 | 1,27730 € | 127,73 € |
| 250 | 1,20628 € | 301,57 € |
| 500 | 1,17422 € | 587,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,09920 € | 2.198,40 € |
| 4.000 | 1,07532 € | 4.301,28 € |
| 6.000 | 1,06336 € | 6.380,16 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

