MFR Recommended
Parametric Equivalent
Parametric Equivalent

TRS202ECPW | |
|---|---|
DigiKey Part Number | TRS202ECPW-ND |
Manufacturer | |
Manufacturer Product Number | TRS202ECPW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS202ECPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS202EIPWR | Texas Instruments | 0 | 296-24787-1-ND | 0,93000 € | MFR Recommended |
| MAX202CPW | Texas Instruments | 79 | 296-33341-5-ND | 1,32000 € | Parametric Equivalent |
| MAX202CUE+ | Analog Devices Inc./Maxim Integrated | 172 | MAX202CUE+-ND | 5,77000 € | Parametric Equivalent |
| MAX202ECUE+ | Analog Devices Inc./Maxim Integrated | 435 | MAX202ECUE+-ND | 7,18000 € | Parametric Equivalent |



