
TRPWS21GTEA | |
|---|---|
DigiKey Part Number | TRPWS21GTEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRPWS21GTEA |
Description | RFID TAG 134.2KHZ WEDGE |
Customer Reference | |
Detailed Description | RFID Tag Memory 134.2kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | - | |
Technology | - | |
Frequency | 134.2kHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |

