
TRPGR30ATGA | |
|---|---|
DigiKey Part Number | 296-37825-2-ND - Tape & Reel (TR) 296-37825-1-ND - Cut Tape (CT) 296-37825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRPGR30ATGA |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Glass Encapsulated | |
Technology | Passive | |
Frequency | 134.2kHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 3.85mm Dia x 23.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,88100 € | 48,81 € |
| 25 | 4,51880 € | 112,97 € |
| 100 | 4,12060 € | 412,06 € |
| 250 | 3,96068 € | 990,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,64461 € | 7.289,22 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |





