
TRPGP40ATGB | |
|---|---|
DigiKey Part Number | TRPGP40ATGB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRPGP40ATGB |
Description | RFID TAG 134.2KHZ CCT TCG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Memory 134.2kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Technology | - | |
Frequency | 134.2kHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,06145 € | 10.122,90 € |
| Unit Price without VAT: | 5,06145 € |
|---|---|
| Unit Price with VAT: | 6,02313 € |

