
TRF7964ARHBT | |
|---|---|
DigiKey Part Number | 296-TRF7964ARHBTTR-ND - Tape & Reel (TR) 296-TRF7964ARHBTCT-ND - Cut Tape (CT) 296-TRF7964ARHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF7964ARHBT |
Description | IC RFID READER 13.56MHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF7964ARHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 4,47900 € | 44,79 € |
| 25 | 4,23800 € | 105,95 € |
| 100 | 3,90630 € | 390,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,70768 € | 926,92 € |
| 500 | 3,56740 € | 1.783,70 € |
| 750 | 3,48913 € | 2.616,85 € |
| 1.250 | 3,39437 € | 4.242,96 € |
| 1.750 | 3,33418 € | 5.834,81 € |
| 2.500 | 3,27230 € | 8.180,75 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

