
TRF7960TB | |
|---|---|
DigiKey Part Number | TRF7960TB-ND |
Manufacturer | |
Manufacturer Product Number | TRF7960TB |
Description | TARGET BOARD FOR TRF7960 |
Customer Reference | |
Detailed Description | TRF7960 - RFID (Reader) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TRF7960TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF7960 | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | RFID (Reader) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,98000 € | 45,98 € |
| Unit Price without VAT: | 45,98000 € |
|---|---|
| Unit Price with VAT: | 54,71620 € |

