RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF7960ARHBR

DigiKey Part Number
TRF7960ARHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF7960ARHBR
Description
IC RFID READER 13.56MHZ 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF7960ARHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693, ISO 18000-3
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,98408 €8.952,24 €
Manufacturers Standard Package
Unit Price without VAT:2,98408 €
Unit Price with VAT:3,55106 €