
TRF6903PTR | |
|---|---|
DigiKey Part Number | TRF6903PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF6903PTR |
Description | IC RF TXRX ISM<1GHZ 48LQFP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | TRF6903PTR Models |
Category | Power - Output 8dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 2.2V ~ 3.6V |
Part Status Obsolete | Current - Receiving 10mA ~ 20mA |
DigiKey Programmable Not Verified | Current - Transmitting 10mA ~ 37mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation ASK, FSK, OOK | Package / Case 48-LQFP |
Frequency | Supplier Device Package 48-LQFP (7x7) |
Data Rate (Max) 64kbps | Base Product Number |

