
TRF6900PT | |
|---|---|
DigiKey Part Number | 2156-TRF6900PT-TI-ND |
Manufacturer | |
Manufacturer Product Number | TRF6900PT |
Description | SINGLE CHIP RF TRANSCEIVER |
Customer Reference | |
Detailed Description | IC RF 48-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Tube: | 8171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,70914 € | 259,64 € |
| Unit Price without VAT: | 3,70914 € |
|---|---|
| Unit Price with VAT: | 4,41388 € |

