
TRF6900APTR | |
|---|---|
DigiKey Part Number | TRF6900APTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF6900APTR |
Description | IC RF TXRX ISM<1GHZ 48LQFP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 850MHz ~ 950MHz 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | TRF6900APTR Models |
Category | Power - Output 4.5dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 2.2V ~ 3.6V |
Part Status Obsolete | Current - Receiving 26mA |
DigiKey Programmable Not Verified | Current - Transmitting 21mA ~ 37mA |
Type TxRx Only | Operating Temperature -20°C ~ 60°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation ASK, FSK, OOK | Package / Case 48-LQFP |
Frequency | Supplier Device Package 48-LQFP (7x7) |
Data Rate (Max) 100kbps | Base Product Number |

