
TRF4903PWRG4 | |
|---|---|
DigiKey Part Number | TRF4903PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF4903PWRG4 |
Description | RF TX IC FSK 315/433MHZ 24TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -12dBm ~ 8dBm PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TRF4903PWRG4 Models |
Category | Data Interface PCB, Surface Mount |
Manufacturer Texas Instruments | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 2.2V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Frequency 315MHz, 433MHz, 868MHz, 915MHz | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Modulation or Protocol FSK, OOK | Supplier Device Package 24-TSSOP |
Power - Output -12dBm ~ 8dBm | Base Product Number |
Current - Transmitting 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1050PWR | Texas Instruments | 5.323 | 296-19581-1-ND | 5,89000 € | Direct |


