
TRF4903PWG4 | |
|---|---|
DigiKey Part Number | TRF4903PWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRF4903PWG4 |
Description | RF TX IC FSK 315/433MHZ 24TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -12dBm ~ 8dBm PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TRF4903PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Applications | - | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | - | |
Power - Output | -12dBm ~ 8dBm | |
Current - Transmitting | 35mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

